PDP SEO Portlet

19002-0028

Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0028
Secondary Manufacturer Part#: 19002-0028
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
8.1 mm
20.3 x 8.1 mm
20.3 mm
2.4 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.1875
1900+
$0.18115
3900+
$0.1742
4000+
$0.165
8000+
$0.16234