PDP SEO Portlet

19002-0031

Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0031
Secondary Manufacturer Part#: 19002-0031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
8.1 mm
20.3 x 8.1 mm
20.3 mm
3.86 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  37.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26325
2+
$0.261
4+
$0.25729
8+
$0.25358
16+
$0.24986