PDP SEO Portlet

19002-0005

Quick Disconnect Terminal, Avikrimp 19002, Female Quick Disconnect, 4.75mm x 0.51mm

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0005
Secondary Manufacturer Part#: 19002-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
8.1 mm
20.3 x 8.1 mm
20.3 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  465.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12567