PDP SEO Portlet

19002-0004

Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin Strip

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0004
Secondary Manufacturer Part#: 0190020004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.7 mm
22.6 x 9.7 mm
22.6 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  908.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1824
17500+
$0.15536
40000+
$0.14883
80000+
$0.13741
200000+
$0.13632