PDP SEO Portlet

19002-0001

Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0001
Secondary Manufacturer Part#: 19002-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.65 mm
22.6 x 9.65 mm
22.6 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:614  Mult:1  
USD $:
614+
$0.22639
1600+
$0.21792
3100+
$0.21038
4000+
$0.19932
8000+
$0.1961