PDP SEO Portlet

19001-0011

Quick Disconnect Terminal 10-12AWG M 27.43mm 11.43mm Zinc Chromate Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19001-0011
Secondary Manufacturer Part#: 0190010011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-65 to 105 °C
Zinc Chromate
11.43 mm
27.43 x 11.43 mm
27.43 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48748
10000+
$0.41692
20000+
$0.40963
40000+
$0.40752
100000+
$0.40541