PDP SEO Portlet

19-09-2035

Conn Housing PL 3 POS 6.71mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19-09-2035
Secondary Manufacturer Part#: 0019092035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
6.7100 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 518 Weeks
Price for: Each
Quantity:
Min:40000  Mult:1000  
USD $:
40000+
$0.3822
80000+
$0.38025
200000+
$0.3783
400000+
$0.37635
1000000+
$0.3744