PDP SEO Portlet

19-09-1049

Manufacturer:Molex
Avnet Manufacturer Part #: 19-09-1049
Secondary Manufacturer Part#: 38C9039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
9 A
Cable Mount
4
1
-40 to 105 °C
6.7000 mm
29.9 mm
27.71 x 29.9 x 15.17 mm mm
15.17 mm
27.71 mm
3191
Wire to Board Housing
600 Vac
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: