173114-0097
Conn D Subminiature PL 9 POS E Shell Size Solder Cup ST Cable Mount Carton
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 173114-0097
Secondary Manufacturer Part#: 1731140097
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| 9 | ||
| 2 | ||
| -35 to 100 °C | ||
| 15.2 mm | ||
| 31.6 x 15.2 x 42 mm | ||
| 42 mm | ||
| 31.6 mm | ||
| E | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |