173114-0086
Conn D Subminiature RCP 3 POS A Shell Size Solder Cup ST Cable Mount
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 173114-0086
Secondary Manufacturer Part#: 173114-0086
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 130 °C | ||
| 15.2 mm | ||
| 40 x 15.2 x 43.5 mm | ||
| 43.5 mm | ||
| 40 mm | ||
| A | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |