173113-0077
Conn D-Subminiature SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 173113-0077
Secondary Manufacturer Part#: 33AC9098
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| 78 POS | ||
| -55 to 105 °C | ||
| 16.2 mm | ||
| 66.9 x 16.2 x 15.4 mm | ||
| 15.4 mm | ||
| 66.9 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |