173112-0223
Contact Male 0.2µm Gold Plating HPD High-Density Machined Crimp Straight Cable Mount 24-28AWG Bag
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 173112-0223
Secondary Manufacturer Part#: 33AC9060
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Brass | ||
| Gold | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -55 to 130 °C | ||
| 0.2 µm | ||
| 1.55 x 13.38 mm | ||
| No | ||
| Crimp | ||
| 28 to 24 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |