173112-0209
Contact Signal Socket 0.2µm Gold Plating Crimp Straight Cable Mount 20-24AWG Bag
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 173112-0209
Secondary Manufacturer Part#: 1731120209
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 10 mOhm | ||
| Cable Mount | ||
| 0.2 µm | ||
| 2.1 x 13.6 mm | ||
| FK20 | ||
| No | ||
| Crimp | ||
| 24 to 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |