173112-0162
Contact High Power Receptacle 20A 5µm Tin Plating Solder Right Angle PCB Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| 1 MOhm | ||
| Cable Mount | ||
| -55 to 155 °C | ||
| 0.1 µm | ||
| FMP | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |