PDP SEO Portlet

173112-0160

Contact High Power Plug 20A 5µm Tin Plating Solder Right Angle PCB Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 173112-0160
Secondary Manufacturer Part#: 1731120160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Connector D-Subminiature
Copper Alloy
Gold
Power
Plug
Tin over Nickel
1 MOhm
Cable Mount
-55 to 155 °C
0.1 µm
FMP
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.97639
400+
$1.68219
1000+
$1.58905
2000+
$1.4571
5000+
$1.4308