PDP SEO Portlet

173112-0154

Contact PL Solder ST Thru-Hole

Manufacturer:Molex
Avnet Manufacturer Part #: 173112-0154
Secondary Manufacturer Part#: 1731120154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector D-Subminiature
Copper Alloy
Power
Plug
Tin
1 MOhm
Through Hole
-55 to 155 °C
5 µm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.69843
400+
$1.40655
1000+
$1.32963
2000+
$1.22008
5000+
$1.11488