PDP SEO Portlet

173112-0083

Contact PIN Solder ST Through Hole

Manufacturer:Molex
Avnet Manufacturer Part #: 173112-0083
Secondary Manufacturer Part#: 173112-0083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Copper alloy with gold plating
  • Solder termination
  • Operating temperature range from -55° to +155°C
  • Wire size range from 16 to 12AWG

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector D-Subminiature
Power
Pin
Through Hole
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.95704
200+
$1.88325
400+
$1.8084
500+
$1.70815
800+
$1.67107