173109-1672
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 173109-1672
Secondary Manufacturer Part#: 1731091672
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel|PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Plug | ||
| Tin | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 150 °C | ||
| 2.77 mm | ||
| 21.4 mm | ||
| 53 x 21.4 x 12.5 mm | ||
| 12.5 mm | ||
| 53 mm | ||
| 173109 | ||
| DB | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |