173109-1056
Conn D Subminiature PL 9 POS 1 Shell Size Solder ST Panel Mount/Through Hole
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 173109-1056
Secondary Manufacturer Part#: 1731091056
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin over Nickel | ||
| Plug | ||
| Tin over Nickel | ||
| Panel Mount|Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 12.5 mm | ||
| 30.8 x 12.5 x 11.6 mm | ||
| 11.6 mm | ||
| 30.8 mm | ||
| 173109 | ||
| 1 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |