172952-0801
Conn Housing RCP 8 POS 3mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172952-0801
Secondary Manufacturer Part#: 172952-0801
- RoHS 10 Compliant
- Tariff Charges
The Micro-Fit™ TPA dual row receptacles ensure proper mating and prevent accidental back-outs, with the double-row a two-piece retainer.
- Compatible with all existing Micro-Fit* 3.0 headers and plugs
- Utilizes existing Micro-Fit 3.0 crimp terminals, eliminating need for additional application tooling
- Fully isolated contacts on each side of the interface
- Voltage (max) is 600V
- Current (max.): 5.0A to 10.0A
- Insulation resistance (min) is 1000Mohm
- Operating temperature range from -40 to 105°C
- UL94V-0 flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 8 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 14 mm | ||
| 12.85 x 14 x 10.15 mm | ||
| 10.15 mm | ||
| 12.85 mm | ||
| Housing | ||
| 600 Vac | ||
| 30 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |