172704-0154
Contact SKT Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The FMP005S103 is a 10A standard solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Gold over Nickel | ||
| 2.7 MOhm | ||
| Cable Mount | ||
| -55 to 135 °C | ||
| 0.8 µm | ||
| No | ||
| Crimp | ||
| 20 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |