172704-0153
Contact SKT Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 172704-0153
Secondary Manufacturer Part#: 172704-0153
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Gold over Nickel | ||
| 2.7 MOhm | ||
| Cable Mount | ||
| -55 to 135 °C | ||
| 0.8 µm | ||
| No | ||
| Crimp | ||
| 10 to 8, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |