PDP SEO Portlet

172704-0149

Contact PIN Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 172704-0149
Secondary Manufacturer Part#: 1727040149
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMP053P103 is a 30A standard crimp high power pin contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector D-Subminiature
Copper Alloy
Gold
Power
Pin
Gold over Nickel
2.7 MOhm
Cable Mount
-55 to 135 °C
0.8 µm
No
Crimp
12 to 10, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.67897
1000+
$2.21858
2000+
$2.09726
4000+
$1.92445
10000+
$1.75851