172704-0135
Contact SKT Solder ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The FMV001S107K is a solder high voltage socket contact made up of copper alloy with straight cable termination. It is suitable for use with the D-sub mixed layout connectors and =20AWG cables.
- Performance class-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Signal | ||
| Receptacle | ||
| 2.7 MOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 5.5 x 18.6 | ||
| No | ||
| Solder | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |