172704-0134
Contact PIN Solder ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 172704-0134
Secondary Manufacturer Part#: 1727040134
- RoHS 10 Compliant
- Tariff Charges
- Performance class-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Signal | ||
| Pin | ||
| 2.7 MOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 5.5 x 18.6 | ||
| No | ||
| Solder | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |