PDP SEO Portlet

172704-0130

Contact PIN Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 172704-0130
Secondary Manufacturer Part#: 172704-0130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector D-Subminiature
Copper Alloy
Gold
Coaxial
Pin
Gold over Nickel
2.7 MOhm
Cable Mount
-55 to 135 °C
0.8 µm
3.2 x 22.5
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.0148
75+
$4.76025
150+
$4.536
200+
$4.24515
400+
$3.63991