172673-2006
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172673-2006
Secondary Manufacturer Part#: 172673-2006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 7.4900 mm | ||
| 35.56 | ||
| 48.9 x 35.56 x 19.15 | ||
| 19.15 | ||
| 48.9 | ||
| Housing | ||
| 600 | ||
| 12 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |