PDP SEO Portlet

172646-0313

Conn Housing PL 3 POS 4.2mm ST Cable Mount Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 172646-0313
Secondary Manufacturer Part#: 172646-0313
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
13 A
Cable Mount
3 POS
1
4.2000 mm
7.4 mm
23.4 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.45712
800+
$0.43245
3200+
$0.411
12000+
$0.37122
30000+
$0.31842