172646-0312
Connector Housing, Mini-Fit Jr. 172646, Plug, 3 Ways, 4.2 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172646-0312
Secondary Manufacturer Part#: 172646-0312
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 7.4 mm | ||
| 13.8 x 7.4 x 23.4 | ||
| 23.4 mm | ||
| 13.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |