172448-0010
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Right Angle, Shrouded, Brass Alloy, THT RA
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 172448-0010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass Alloy | ||
| PCB Header | ||
| Nylon (Polyamide) Body | ||
| 2 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| Mini-Fit Jr. 172448 Series | ||
| 10 Contacts | ||
| 13 A | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |