172258-2114
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172258-2114
Secondary Manufacturer Part#: 172258-2114
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 4T | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 14 A | ||
| Cable Mount | ||
| 14 POS | ||
| 2 | ||
| -40 to 120 °C | ||
| 3.5000 mm | ||
| 23 | ||
| 25.5 x 23 x 13.97 | ||
| 13.97 | ||
| 25.5 | ||
| Housing | ||
| 400, 400 Vdc|Vac | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |