PDP SEO Portlet

172258-1110

Conn Housing RCP 10 POS 3.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 172258-1110
Secondary Manufacturer Part#: 49Y0130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Black
14 A
Cable Mount
10 POS
2
-40 to 120 °C
3.5000 mm
23
18.5 x 23 x 13.97
13.97
18.5
Housing
400, 400 Vdc|Vac
22 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.315
10+
$0.281