PDP SEO Portlet

172253-7023

Contact Socket Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 172253-7023
Secondary Manufacturer Part#: 1722537023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Copper Alloy
Tin
Power
Socket
Tin
3 mOhm
14 A
Cable Mount
-40 to 125 °C
1.524 um
19.87 x 2.89 x 2.63 mm
172253
No
Crimp
18 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:35000  Mult:35000  
USD $:
35000+
$0.12883
105000+
$0.10669
210000+
$0.10086
420000+
$0.09254
1015000+
$0.0873