172064-0010
Pin Header, 10 Contacts, 2 Rows, 5.7mm, Gold, 23.5A, Right Angle, Shrouded, Copper, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 172064-0010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| Mega-Fit 172064 Series | ||
| 10 Contacts | ||
| 23.5 A | ||
| 5.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |