172063-1311
Contact Socket Crimp Straight Cable Mount T/R
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 172063-1311
Secondary Manufacturer Part#: 02AH7286
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1.5 mm² | ||
| Power Housing | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 260 | ||
| 5 mOhm | ||
| 23 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 0.762 um | ||
| 18.64 x 5 x 4.8 mm | ||
| Mega-Fit | ||
| No | ||
| Crimp | ||
| 16 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |