172063-0312
Contact, Mega-Fit®, Mega-Fit 172063, Socket, Crimp, 12 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 172063-0312
Secondary Manufacturer Part#: 1720630312
- RoHS 10 Compliant
- Tariff Charges
The 172063-0312 is a Mega-Fit® female crimp terminal with gold-plated copper contacts, 12AWG wire. This 172063 series crimp terminal can be used with 171692, 170001 series Mega-Fit® crimp housing, suitable for power application. For long-term reliability in virtually every industry and application.
- Current rating per contact is 23A
- Voltage rating is 600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 2.5|4 mm² | ||
| Power Housing | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 10 mOhm | ||
| 23 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.38 um | ||
| 18.64 x 5 x 4.8 mm | ||
| 172063 | ||
| No | ||
| Crimp | ||
| 16 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |