PDP SEO Portlet

172063-0311

Contact, Mega-Fit®, Mega-Fit 172063 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 172063-0311
Secondary Manufacturer Part#: 172063-0311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172063-0311 is a Mega-Fit® female crimp terminal with gold-plated copper contacts, 16 to 14AWG wire. This 172063 series crimp terminal can be used with 171692, 170001 series Mega-Fit® crimp housing, suitable for power application. For long-term reliability in virtually every industry and application.

  • Current rating per contact is 23A
  • Voltage rating is 600V

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Matte Tin over Nickel
Cable Mount
0.38 µm
18.64 x 5 x 4.8
No
Crimp
16 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4250  Mult:4250  
USD $:
4250+
$0.55222
12750+
$0.5193
25500+
$0.504
51000+
$0.4914
102000+
$0.47999