PDP SEO Portlet

171856-1003

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 171856-1003
Secondary Manufacturer Part#: 1718561003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Header
Black
Matte Tin over Nickel
260
Through Hole
-40 to 105 °C
2.5400 mm
6.35 mm
7.47 x 6.35 x 10.62
10.62 mm
7.47 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5841
10+
$0.49546
30+
$0.41846
50+
$0.41632
100+
$0.41419