PDP SEO Portlet

171850-0400

Conn Housing RCP 4 POS 3mm RA Cable Mount Bag Micro-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 171850-0400
Secondary Manufacturer Part#: 171850-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Receptacle
Black
Cable Mount
4 POS
1
-40 to 105 °C
3.0000 mm
14 mm
15.74 x 14 x 17.56 mm
17.56 mm
9.74 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.36268
1100+
$0.34332
2000+
$0.315
4000+
$0.2689
10000+
$0.25466