PDP SEO Portlet

171692-0110

Conn Housing M 10 POS 5.7mm ST Cable Mount Bag Mega-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 171692-0110
Secondary Manufacturer Part#: 23X5822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
29.15 mm
Housing
14 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.55
10+
$1.53
25+
$1.39
50+
$1.3
100+
$1.21
250+
$1.12
500+
$1.04