PDP SEO Portlet

171692-0106

Conn Housing Wire to Board Housing Receptacle 6 POS 5.7mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 171692-0106
Secondary Manufacturer Part#: 171692-0106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
23 A
Cable Mount
6
2
-40 to 105 °C
5.7000 mm
24.92 mm
17.75 x 24.92 x 14.26 mm
24.92 mm
17.75 mm
171692
Housing
600 Vdc|Vac
14 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.75386
550+
$0.71424
1100+
$0.67445
2200+
$0.6394
2400+
$0.60003