PDP SEO Portlet

171692-0102

Connector Housing Power Receptacle 2 Position 5.7 mm Straight Cable Mount Box

Manufacturer:Molex
Avnet Manufacturer Part #: 171692-0102
Secondary Manufacturer Part#: 38X3479
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 171692-0102 is a 2-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.

  • Maximum current per contact is 23A
  • Black colour
  • Operating temperature range from -40 to 120°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
23 A
Cable Mount
2
2
-40 to 105 °C
5.7 mm
24.92 mm
8.35 mm
171692
Housing
600|600 Vdc|Vac
14 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.457
10+
$0.397
25+
$0.362
50+
$0.354
100+
$0.346
250+
$0.303
500+
$0.296