PDP SEO Portlet

171400-3026

Impel Right-Angle Daughtercard 1.9mm Pitch 92 Ohm 6 Pair Left Guided 16 Columns 192 Circuits Tin Plated Through Hole Dimension 0.36mm Black

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 171400-3026
Secondary Manufacturer Part#: 1714003026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Receptacle
Through Hole
192 POS
12
Press Fit
150 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$97.16669
72+
$80.46823
144+
$79.0566
264+
$78.65325
648+
$78.2499