PDP SEO Portlet

171400-1038

Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Through Hole Tray

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 171400-1038
Secondary Manufacturer Part#: 1714001038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Receptacle
Through Hole
96
12
Press Fit
150|150 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:128  Mult:64  
USD $:
128+
$46.88111
448+
$38.82442
1024+
$36.70136
2048+
$33.67718
5056+
$30.77342