170673-1046
Conn Card Edge SKT 46 POS 0.8mm Solder ST Through Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 170673-1046
Secondary Manufacturer Part#: 170673-1046
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.57 mm | ||
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 46 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |