170352-0002
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 170352-0002
Secondary Manufacturer Part#: 1703520002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 18.69 mm | ||
| 19.69 x 18.69 x 4.16 | ||
| 4.16 mm | ||
| 19.69 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907040 |