PDP SEO Portlet

170001-0112

Conn Housing M 12 POS 5.7mm ST Cable Mount Bag Mega-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 170001-0112
Secondary Manufacturer Part#: 23X5845
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
34.85 mm
Housing
14 to 12, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.63