PDP SEO Portlet

170001-0110

Conn Housing M 10 POS 5.7mm ST Cable Mount Bag Mega-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 170001-0110
Secondary Manufacturer Part#: 1700010110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
29.15 mm
Housing
14 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$1.40647
1440+
$1.19711
3360+
$1.13082
6240+
$1.03692
15360+
$0.95789