PDP SEO Portlet

170001-0108

Conn Housing M 8 POS 5.7mm ST Cable Mount Bag Mega-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 170001-0108
Secondary Manufacturer Part#: 170001-0108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
23.45 mm
Housing
14 to 12, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$1.04618
480+
$0.98076
800+
$0.93275
1600+
$0.88576
1920+
$0.83998