PDP SEO Portlet

16-02-1124

Contact Socket Crimp Straight Cable Mount T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 16-02-1124
Secondary Manufacturer Part#: 0016021124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Gold
Signal
Receptacle
Tin
10 mOhm
3 A
Cable Mount
-40 to 105 °C
0.381 um
12.88 x 1.32 x 2.18 mm mm
71851
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:120000  Mult:60000  
USD $:
120000+
$0.06109
300000+
$0.0561
600000+
$0.05143
1500000+
$0.04697
3000000+
$0.0458